Part Details for 2980 by Adafruit Industries
Overview of 2980 by Adafruit Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7786
|
Newark | Stranded-Core Wire Spool - 25Ft - 22Awg - Blue |Adafruit 2980 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1528-1757-ND
|
DigiKey | HOOK-UP 22AWG BLUE 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$2.9500 | Buy Now |
Part Details for 2980
2980 CAD Models
2980 Part Data Attributes:
|
2980
Adafruit Industries
Buy Now
|
Compare Parts:
2980
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |