Part Details for 298 by Tinkerforge
Overview of 298 by Tinkerforge
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
221-298
|
Mouser Electronics | Display Development Tools LCD 128x64 Bricklet : 7.1cm (2.8") display with 128x64 pixel and touch screen RoHS: Compliant | 2 |
|
$37.2800 | Buy Now |
Part Details for 298
298 CAD Models
298 Part Data Attributes:
|
298
Tinkerforge
Buy Now
|
Compare Parts:
298
Tinkerforge
|
Samacsys Manufacturer | Tinkerforge |