Part Details for 29768 by Vicor Corporation
Overview of 29768 by Vicor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29768
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-1587-ND
|
DigiKey | PR TRANSFORMER Min Qty: 1 Lead time: 26 Weeks Container: Tray |
406 In Stock |
|
$10.6624 / $15.0300 | Buy Now |
DISTI #
29768
|
Avnet Americas | PR TRANSFORMER - Bag (Alt: 29768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
492-29768
|
Mouser Electronics | Power Transformers 8T#29 8T#29 8T#29 RoHS: Compliant | 12 |
|
$10.2400 / $15.0300 | Buy Now |
DISTI #
69261638
|
Verical | Current Transformer 0.04Ohm/0.05Ohm Prim. DCR 0.04Ohm/0.05Ohm Sec. DCR 101uH/187uH Prim. 6 Terminal PC Pin Thru-Hole Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 484 |
|
$10.0810 / $13.8240 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
29768
|
Avnet Americas | PR TRANSFORMER - Bag (Alt: 29768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
SMC-29768
|
Sensible Micro Corporation | Pr Bus Isolation Transfor RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1317 Container: Bulk | 5 |
|
$10.5295 / $11.3305 | RFQ |
DISTI #
29768
|
Avnet Abacus | PR TRANSFORMER (Alt: 29768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 29768
29768 CAD Models
29768 Part Data Attributes:
|
29768
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
29768
Vicor Corporation
Transformer, ISOLATION Application(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | VICOR | |
Application | ISOLATION | |
Height | 9.14 mm | |
Length | 17.78 mm | |
Load Resistance | 0.05 Ω | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Surface Mount | NO | |
Width | 12.7 mm |