Part Details for 2976158 by Phoenix Contact
Overview of 2976158 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2976158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2976158-ND
|
DigiKey | INTERFACE MOD HDR ELCO 56POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$372.0200 | Buy Now |
DISTI #
651-2976158
|
Mouser Electronics | Terminal Block Interface Modules UMK- EC56/FRONT 2,5V/L RoHS: Compliant | 0 |
|
$372.0200 | Order Now |
DISTI #
71557881
|
RS | Terminal block interface module, Male - ELCO, Left, 56 pos, 30VDC, 1.5A, 16-26 AWG | Phoenix Contact 2976158 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$372.0200 | RFQ |
|
Onlinecomponents.com | Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip type 8016 - left) RoHS: Compliant | 0 |
|
$314.0200 / $347.6300 | Buy Now |
DISTI #
000000000000187191
|
Sager | Terminal Block Interface Modules UMK- EC56/FRONT 2,5V/L Min Qty: 1 | 0 |
|
$383.5900 / $413.1000 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1700 |
|
RFQ | |
|
Master Electronics | Interface module - connection 1: Screw connection - connection 2: ELCO connector 1x 56-position (Pin strip type 8016 - left) RoHS: Compliant | 0 |
|
$314.0200 / $347.6300 | Buy Now |
Part Details for 2976158
2976158 CAD Models
2976158 Part Data Attributes
|
2976158
Phoenix Contact
Buy Now
|
Compare Parts:
2976158
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |