Part Details for 2971535 by Phoenix Contact
Overview of 2971535 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2971535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX8416
|
Newark | Base Element, Base Type:Base Element, Base Material:Polyamide, Base Color:Green, For Use With:Umk Series Modules, External Depth - Metric:77Mm, External Width - Metric:11.25Mm, External Height - Metric:39.5Mm Rohs Compliant: Yes |Phoenix Contact 2971535 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $4.1000 | Buy Now |
DISTI #
277-2812-ND
|
DigiKey | ELECTRONIC BOARD BASE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
218 In Stock |
|
$2.3000 | Buy Now |
DISTI #
651-2971535
|
Mouser Electronics | Enclosures for Industrial Automation UMK-BE 11.25 RoHS: Compliant | 318 |
|
$2.3000 | Buy Now |
DISTI #
V36:1790_10620930
|
Arrow Electronics | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2407 | Americas - 55 |
|
$2.2940 | Buy Now |
|
Onlinecomponents.com | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant |
455 In Stock 1527 Factory Stock |
|
$2.1700 / $2.5600 | Buy Now |
DISTI #
83626153
|
Verical | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 450 |
|
$2.8600 / $3.3280 | Buy Now |
DISTI #
80566729
|
Verical | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 55 |
|
$2.2940 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, BASE ELEMENT | 32 |
|
$3.4950 / $5.2425 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, BASE ELEMENT | 32 |
|
$3.4950 / $5.2425 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, BASE ELEMENT | 29 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for 2971535
2971535 CAD Models
2971535 Part Data Attributes
|
2971535
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2971535
Phoenix Contact
Terminal Block Accessory, Base Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | BASE ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | BOARD | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Length | 77 inch |