Part Details for 2971 by Micrel Inc
Overview of 2971 by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM2971ADC | Rochester Electronics LLC | SPECIALTY MICROPROCESSOR CIRCUIT, CDIP24, CERAMIC, DIP-24 | |
F2971NCGK | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination | |
F2971NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination |