Part Details for 2971 by Adafruit Industries
Overview of 2971 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM2971ADC | Rochester Electronics LLC | SPECIALTY MICROPROCESSOR CIRCUIT, CDIP24, CERAMIC, DIP-24 | |
F2971NCGK | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination | |
F2971NCGK8 | Renesas Electronics Corporation | 75 ohm SP2T Absorptive RF Switch 5MHz to 3000MHz w/ RFC Termination |
Price & Stock for 2971
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y3201
|
Newark | Ethernet Shield For Arduino - W5500 Chipset Rohs Compliant: Yes |Adafruit 2971 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3500 | Buy Now |
DISTI #
1528-2940-ND
|
DigiKey | W5500 ARDUINO ETHERNET SHIELD Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$39.9500 | Buy Now |
DISTI #
485-2971
|
Mouser Electronics | Ethernet Development Tools Ethernet Shield for Arduino - W5500 Chipset RoHS: Compliant | 3 |
|
$39.9500 | Buy Now |
DISTI #
72493911
|
RS | Ethernet Shield for Arduino - W5500 Chipset | Adafruit Industries 2971 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9500 | RFQ |
Part Details for 2971
2971 CAD Models
2971 Part Data Attributes
|
2971
Adafruit Industries
Buy Now
|
Compare Parts:
2971
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |