Part Details for 2970196 by Phoenix Contact
Overview of 2970196 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2970196
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9502-ND
|
DigiKey | INTERFACE MOD SCREW 32POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$256.9700 / $279.3200 | Buy Now |
DISTI #
651-2970196
|
Mouser Electronics | Terminal Block Interface Modules UMK-32 MDSTB/ MKKDS3/R RoHS: Compliant | 4 |
|
$256.9600 / $266.9700 | Buy Now |
|
Onlinecomponents.com | VARIOFACE module - with screw connection and COMBICON connector - coded - for mounting on NS 35/7.5 or NS 32 - no. of positions 32 RoHS: Compliant |
1 In Stock |
|
$228.3900 / $249.4300 | Buy Now |
DISTI #
000000000000187110
|
Sager | Terminal Block Interface Modules UMK-32 MDSTB/ MKKDS3/R Min Qty: 1 | 0 |
|
$282.8700 / $304.6200 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 1600 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - with screw connection and COMBICON connector - coded - for mounting on NS 35/7.5 or NS 32 - no. of positions 32 RoHS: Compliant |
1 In Stock |
|
$228.3900 / $249.4300 | Buy Now |
Part Details for 2970196
2970196 CAD Models
2970196 Part Data Attributes
|
2970196
Phoenix Contact
Buy Now
|
Compare Parts:
2970196
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |