Part Details for 2970167 by Phoenix Contact
Overview of 2970167 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2970167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2970167-ND
|
DigiKey | INTERFACE MOD HDR DIN 48POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$393.9900 | Buy Now |
DISTI #
651-2970167
|
Mouser Electronics | General Purpose Relays UMKS- F48M-VR RoHS: Compliant | 3 |
|
$379.5400 / $396.9100 | Buy Now |
DISTI #
71557856
|
RS | Interface module, Male - DIN 41612 Type F, Latches, 48 pos, 250VAC/DC, 4A, 12-24 AWG | Phoenix Contact 2970167 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$350.2100 / $389.1200 | RFQ |
|
Onlinecomponents.com | VARIOFACE module - for IEC 603/DIN 41612 connector - type F - 48-pos. - z - b - d components mounted - with male connector - cable housing with latch interlock RoHS: Compliant | 0 |
|
$333.5400 / $362.8000 | Buy Now |
DISTI #
000000000000187109
|
Sager | General Purpose Relays UMKS- F48M-VR Min Qty: 1 | 0 |
|
$398.9900 / $413.7800 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 900 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - for IEC 603/DIN 41612 connector - type F - 48-pos. - z - b - d components mounted - with male connector - cable housing with latch interlock RoHS: Compliant | 0 |
|
$333.5400 / $362.8000 | Buy Now |
Part Details for 2970167
2970167 CAD Models
2970167 Part Data Attributes
|
2970167
Phoenix Contact
Buy Now
|
Compare Parts:
2970167
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |