Part Details for 2970154 by Phoenix Contact
Overview of 2970154 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2970154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2970154
|
Mouser Electronics | General Purpose Relays UMKS- E48M-VS RoHS: Compliant | 0 |
|
$409.2800 / $434.1900 | Order Now |
DISTI #
71557905
|
RS | Interface module, Male, DIN 41612 Type E, Latches, 48 pos, 125VAC/DC, 4A, 12-24 AWG | Phoenix Contact 2970154 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$399.2300 / $443.5900 | RFQ |
|
Onlinecomponents.com | VARIOFACE module - for IEC 603/DIN 41612 connector - type E - 48-pos. - a - c - e components mounted - with male connector - cable housing with screw interlock RoHS: Compliant | 0 |
|
$324.6900 / $359.4400 | Buy Now |
DISTI #
000000000000187108
|
Sager | General Purpose Relays UMKS- E48M-VS Min Qty: 1 | 0 |
|
$389.5400 / $419.5100 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 450 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - for IEC 603/DIN 41612 connector - type E - 48-pos. - a - c - e components mounted - with male connector - cable housing with screw interlock RoHS: Compliant | 0 |
|
$324.6900 / $359.4400 | Buy Now |
Part Details for 2970154
2970154 CAD Models
2970154 Part Data Attributes:
|
2970154
Phoenix Contact
Buy Now
|
Compare Parts:
2970154
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |