Part Details for 2970125 by Phoenix Contact
Overview of 2970125 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2970125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-2970125
|
Mouser Electronics | General Purpose Relays UMK- F48M-VR RoHS: Compliant | 0 |
|
$424.6900 / $456.5600 | Order Now |
DISTI #
71557803
|
RS | Interface module, Male - DIN 41612 Type F, Latches, 48 positions, 250V, 4A, 12-24 AWG | Phoenix Contact 2970125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$430.1600 / $477.9500 | RFQ |
|
Onlinecomponents.com | VARIOFACE module - for IEC 603/DIN 41612 connector - type F - 48-pos. - z - b - d components mounted - with male connector - cable housing with latch interlock RoHS: Compliant | 0 |
|
$350.8600 / $381.6400 | Buy Now |
DISTI #
000000000000187106
|
Sager | General Purpose Relays UMK- F48M-VR Min Qty: 1 | 0 |
|
$419.7200 / $435.2600 | Buy Now |
|
Dynamic Solutions GmbH | Interface module | 500 |
|
RFQ | |
|
Master Electronics | VARIOFACE module - for IEC 603/DIN 41612 connector - type F - 48-pos. - z - b - d components mounted - with male connector - cable housing with latch interlock RoHS: Compliant | 0 |
|
$350.8600 / $381.6400 | Buy Now |