Part Details for 2970028 by Phoenix Contact
Overview of 2970028 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 2970028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX8413
|
Newark | Panel Mount Base, Din Rail Box Panel, Base Type:Panel Mounting Base, Base Material:Polyamide, Base Color:Green, For Use With:Din Rail Enclosure Panels, External Depth - Metric:77Mm, External Width - Metric:22.5Mm Rohs Compliant: Yes |Phoenix Contact 2970028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1662 |
|
$1.8700 | Buy Now |
DISTI #
277-2805-ND
|
DigiKey | ELECTRONIC BOARD BASE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
342 In Stock |
|
$3.0300 | Buy Now |
DISTI #
651-2970028
|
Mouser Electronics | Enclosures for Industrial Automation BASE ELEMENT 22.5mm RoHS: Compliant | 657 |
|
$2.9600 / $3.0300 | Buy Now |
|
Onlinecomponents.com | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant |
182 In Stock |
|
$2.8400 / $3.9900 | Buy Now |
DISTI #
78454811
|
Verical | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1810 | Americas - 150 |
|
$4.1252 / $5.2848 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, BASE ELEMENT, POLYAMIDE | 39 |
|
$3.3258 / $6.6516 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, BASE ELEMENT, POLYAMIDE | 4 |
|
$5.5430 / $6.6516 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, BASE ELEMENT, POLYAMIDE | 4 |
|
$5.5000 / $7.5000 | Buy Now |
DISTI #
2970028
|
TTI | Enclosures for Industrial Automation BASE ELEMENT 22.5mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$2.8700 / $3.7000 | Buy Now |
DISTI #
UMK-BE22.5
|
TME | DIN rail mounting bracket, polyamide, 77x22.5mm, Body: green Min Qty: 1 | 10 |
|
$1.7700 / $2.2100 | Buy Now |
Part Details for 2970028
2970028 CAD Models
2970028 Part Data Attributes
|
2970028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2970028
Phoenix Contact
Terminal Block Accessory, Base Element, Polyamide, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | BASE ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C |