-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory, Base Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX8412
|
Newark | Modular Connector, Accessory Type:Plug-In Module Base Element, For Use With:Modular Connectors, Product Range:- Rohs Compliant: Yes |Phoenix Contact 2970015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3949 |
|
$6.5900 / $9.4500 | Buy Now |
DISTI #
277-2803-ND
|
DigiKey | ELECTRONIC BOARD BASE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
864 In Stock |
|
$5.1300 | Buy Now |
DISTI #
651-2970015
|
Mouser Electronics | Enclosures for Industrial Automation BASE ELEMENT 45mm RoHS: Compliant | 819 |
|
$5.0600 / $7.1600 | Buy Now |
DISTI #
V36:1790_10620926
|
Arrow Electronics | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2216 | Americas - 1 |
|
$4.8870 / $6.9620 | Buy Now |
|
Onlinecomponents.com | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant |
210 In Stock 273 Factory Stock |
|
$4.8100 / $6.2100 | Buy Now |
DISTI #
79050124
|
Verical | Electronic Board Base, Plug-In Module Base Element, Polyamide RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 210 |
|
$6.6169 / $8.0754 | Buy Now |
|
Quest Components | UMK-BE45 | 7 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | UMK-BE45 | 48 |
|
$7.2150 / $11.7000 | Buy Now |
|
Quest Components | UMK-BE45 | 5 |
|
$8.5800 / $11.7000 | Buy Now |
|
Quest Components | UMK-BE45 | 4 |
|
$8.8000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2970015
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2970015
Phoenix Contact
Terminal Block Accessory, Base Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | BASE ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mounting Option 1 | BOARD | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Length | 77 inch |