Part Details for 2970002 by Phoenix Contact
Overview of 2970002 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2970002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3516
|
Newark | Side Element, 11.25Mm, Pa, Green Rohs Compliant: Yes |Phoenix Contact 2970002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$1.8300 / $2.8800 | Buy Now |
DISTI #
277-2808-ND
|
DigiKey | UNIVERS MOD SIDE ELEMENT 11.25MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
351 In Stock |
|
$2.2481 / $3.1500 | Buy Now |
DISTI #
651-2970002
|
Mouser Electronics | Enclosures for Industrial Automation UMK-SE 11.25 RoHS: Compliant | 664 |
|
$2.2400 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Universal Module, Comprising Side Element, 11.25 mm Wide, With Marker Groove, Polyamide RoHS: Compliant |
207 In Stock |
|
$2.2400 / $3.2000 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, SIDE ELEMENT | 9 |
|
$2.5292 / $5.0583 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, SIDE ELEMENT | 25 |
|
$3.3722 / $5.0583 | Buy Now |
DISTI #
2970002
|
TTI | Enclosures for Industrial Automation UMK-SE 11.25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.1800 / $2.7900 | Buy Now |
DISTI #
000000000000052961
|
Sager | Enclosures for Industrial Automation UMK-SE 11.25 | 1150 |
|
Buy Now | |
|
Master Electronics | Universal Module, Comprising Side Element, 11.25 mm Wide, With Marker Groove, Polyamide RoHS: Compliant |
207 In Stock |
|
$2.2400 / $3.2000 | Buy Now |
Part Details for 2970002
2970002 CAD Models
2970002 Part Data Attributes
|
2970002
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2970002
Phoenix Contact
Terminal Block Accessory, Side Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90.80.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | SIDE ELEMENT | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |