Part Details for 296UD102B1N by CTS Corporation
Overview of 296UD102B1N by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 296UD102B1N
296UD102B1N CAD Models
296UD102B1N Part Data Attributes
|
296UD102B1N
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
296UD102B1N
CTS Corporation
Potentiometer, Carbon Composition, 0.15W, 1000ohm, 250V, 20% +/-Tol, 5034
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | CTS | |
Construction | Rotary | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8.7 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 16.4 mm | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Size Code | 5034 | |
Technology | CARBON COMPOSITION | |
Tolerance | 20% | |
Working Voltage | 250 V |