Part Details for 2969 by Heyco
Overview of 2969 by Heyco
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22969DNYR | Texas Instruments | 5.5V, 6A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
TPS22969DNYT | Texas Instruments | 5.5V, 6A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
5962-9690301QDA | Texas Instruments | Dual Line Receiver 14-CFP -55 to 125 |
Price & Stock for 2969
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2969
|
Mouser Electronics | USB Connectors CP-RJ 45 RoHS: Compliant | 810 |
|
$0.0960 / $0.3800 | Buy Now |
DISTI #
73508324
|
RS | Connector Cap And Plug, .49" x .41" x .33 | Heyco 2969 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1391 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0795 / $0.1580 | Buy Now |
DISTI #
HEY2969
|
DB Roberts | CP-RJ 45 | 0 |
|
RFQ |