Part Details for 2967675 (PLC-RSC-230UC/21HC) by Phoenix Contact
Results Overview of 2967675 (PLC-RSC-230UC/21HC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTHS6222IRHFR | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer | |
THS6222YS | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer 0-WAFERSALE -40 to 85 | |
THS6222IRHFT | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer 24-VQFN -40 to 85 |
Price & Stock for 2967675 (PLC-RSC-230UC/21HC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70208123
|
RS | PLC-INTERFACE w/ Switch, Output Relay, 230V, 250V, 10A, DIN NS 35/7,5, PLC-RSC | Phoenix Contact 296... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 11 |
|
$44.0600 | Buy Now |