Part Details for 2967620 (ALTERNATE: PLC-RSC- 24DC/21HC) by Phoenix Contact
Overview of 2967620 (ALTERNATE: PLC-RSC- 24DC/21HC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967620 (ALTERNATE: PLC-RSC- 24DC/21HC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70207725
|
RS | PLC-INTERFACE Relay Module, 24V, 250V Switch, 10A Out, DIN Rail Mount, PLC-RSC | Phoenix Contact 2967620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 801 |
|
$16.1600 / $20.2000 | Buy Now |