Part Details for 2967138 by Phoenix Contact
Overview of 2967138 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4997-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 50MA 120V Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.4400 | Buy Now |
DISTI #
651-2967138
|
Mouser Electronics | Industrial Relays PLCRSC-120UC/21-21AU RELAY PN 651-2961228 RoHS: Compliant | 10 |
|
$33.4200 / $37.2700 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 120 V AC/110 V DC RoHS: Compliant |
4 In Stock |
|
$33.8500 / $36.8800 | Buy Now |
DISTI #
2967138
|
TTI | Industrial Relays PLCRSC-120UC/21-21AU RELAY PN 651-2961228 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$31.2000 / $33.8600 | Buy Now |
DISTI #
PLCRSC120UC/2121AU
|
TME | Relay: interface, for DIN rail mounting, PLC-RSC Min Qty: 1 | 0 |
|
$24.9000 / $28.9400 | RFQ |
DISTI #
000000000000187062
|
Sager | Industrial Relays PLCRSC-120UC/21-21AU RELAY PN 651-2961228 Min Qty: 10 | 0 |
|
$40.2300 / $43.3300 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 2200 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 120 V AC/110 V DC RoHS: Compliant |
4 In Stock |
|
$33.8500 / $36.8800 | Buy Now |
|
Neutron USA | Relay Module, Base+Relay, DPDT 50mA,120VAC Coil, DIN Rail, PLC-RSC-120UC/21-21AU | 15 |
|
$127.2500 | Buy Now |