Part Details for 2967125 by Phoenix Contact
Overview of 2967125 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2967125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0429
|
Newark | Relay, Dpdt, 30Vac, 36Vdc, 0.05A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:50Ma, Product Range:Plc Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:30Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Phoenix Contact 2967125 (Alternate Part Number: 4017918156428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$28.2700 / $40.5700 | Buy Now |
DISTI #
277-2376-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 50MA 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.9800 | Buy Now |
DISTI #
651-2967125
|
Mouser Electronics | Industrial Relays PLC-RSC-24DC/21-21AU RELAY PN 651-2961215 RoHS: Compliant | 158 |
|
$20.9800 / $26.4400 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
44 In Stock |
|
$19.7900 / $27.1000 | Buy Now |
DISTI #
56068005
|
Verical | Electromechanical Relay 24VDC 1.333KOhm 6A DPDT(14x94x80)mm DIN Rail Relay Module Min Qty: 2 Package Multiple: 1 | Americas - 42 |
|
$35.6579 | Buy Now |
DISTI #
2967125
|
TTI | Industrial Relays PLC-RSC-24DC/21-21AU RELAY PN 651-2961215 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 83 In Stock |
|
$20.3400 / $23.8700 | Buy Now |
DISTI #
PLC-RSC-24/21-21AU
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$18.3100 / $21.2800 | RFQ |
DISTI #
000000000000052959
|
Sager | Industrial Relays PLC-RSC-24DC/21-21AU RELAY PN 651-2961215 Min Qty: 1 | 0 |
|
$25.7600 / $30.0500 | Buy Now |
DISTI #
30G9636
|
Bürklin Elektronik | Interface relay 2 Form C (NO/NC), 24 V (DC), 6 A, 24 V (DC), 2967125 Min Qty: 1 | 2 |
|
$17.7154 / $21.3916 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ |
Part Details for 2967125
2967125 CAD Models
2967125 Part Data Attributes
|
2967125
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2967125
Phoenix Contact
Power/Signal Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |