Part Details for 2967099 by Phoenix Contact
Overview of 2967099 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1734
|
Newark | Plc-Rsc-230Uc/21-21 |Phoenix Contact 2967099 (Alternate Part Number: 4017918156503 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4991-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 230V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$32.1782 / $42.5100 | Buy Now |
DISTI #
651-2967099
|
Mouser Electronics | Industrial Relays 2PDT 230V AC/220V DC PLC RELAY RoHS: Compliant | 15 |
|
$32.6300 / $41.2900 | Buy Now |
DISTI #
V79:2366_26609891
|
Arrow Electronics | Relay Module Screw Connection Terminal DPDT Min Qty: 2 Package Multiple: 1 Date Code: 1807 | Americas - 2 |
|
$26.2700 | Buy Now |
|
Onlinecomponents.com | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 230 V AC / 220 V DC RoHS: Compliant |
6 In Stock 11 Factory Stock |
|
$34.5800 / $70.8300 | Buy Now |
DISTI #
61589573
|
Verical | Relay Module Screw Connection Terminal DPDT Min Qty: 2 Package Multiple: 1 Date Code: 1807 | Americas - 2 |
|
$26.2700 | Buy Now |
DISTI #
2967099
|
TTI | Industrial Relays 2PDT 230V AC/220V DC PLC RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$32.1300 / $36.6200 | Buy Now |
DISTI #
PLC-RSC230UC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 230VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 7 |
|
$16.9000 / $17.6600 | Buy Now |
DISTI #
000000000000187060
|
Sager | Industrial Relays 2PDT 230V AC/220V DC PLC RELAY Min Qty: 1 | 0 |
|
$40.2300 / $45.0600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 450 |
|
RFQ |
Part Details for 2967099
2967099 CAD Models
2967099 Part Data Attributes
|
2967099
Phoenix Contact
Buy Now
|
Compare Parts:
2967099
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |