Part Details for 2967086 by Phoenix Contact
Overview of 2967086 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1733
|
Newark | Plc-Rsc-120Uc/21-21 |Phoenix Contact 2967086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2374-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
210 In Stock |
|
$22.5956 / $26.7800 | Buy Now |
DISTI #
651-2967086
|
Mouser Electronics | Industrial Relays PLC-RSC-120UC/21-21 RELAY PN 651-2961202 RoHS: Compliant | 79 |
|
$22.5800 / $24.5700 | Buy Now |
DISTI #
V99:2348_10648962
|
Arrow Electronics | Relay Module Screw Connection Terminal DPDT Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1803 | Americas - 2 |
|
$4.5750 / $18.0905 | Buy Now |
|
Onlinecomponents.com | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 120 V AC / 110 V DC RoHS: Compliant |
43 On Order |
|
$21.8200 / $29.1100 | Buy Now |
DISTI #
27130419
|
Verical | Relay Module Screw Connection Terminal DPDT Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 2 |
|
$18.0905 | Buy Now |
DISTI #
2967086
|
TTI | Industrial Relays PLC-RSC-120UC/21-21 RELAY PN 651-2961202 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$21.9100 / $24.1000 | Buy Now |
DISTI #
PLC-RSC120UC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 120VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$23.0600 / $26.8000 | RFQ |
DISTI #
000000000000052957
|
Sager | Industrial Relays PLC-RSC-120UC/21-21 RELAY PN 651-2961202 Min Qty: 1 | 6 |
|
$26.5800 / $34.7600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 500 |
|
RFQ |