-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Relays/Accessories,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0426
|
Newark | Relay, Dpdt, 250Vac, 6A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Plc Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Phoenix Contact 2967060 (Alternate Part Number: 4017918156374 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.7200 / $34.0500 | Buy Now |
DISTI #
277-2372-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 6A 24V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1261 In Stock |
|
$20.9544 / $24.8400 | Buy Now |
DISTI #
651-2967060
|
Mouser Electronics | Industrial Relays PLC-RSC- 24DC/21-21 RELAY PN 651-2961192 RoHS: Compliant | 111 |
|
$20.9500 / $24.8400 | Buy Now |
|
Onlinecomponents.com | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 24 V DC RoHS: Compliant |
422 In Stock |
|
$19.8200 / $30.9100 | Buy Now |
DISTI #
2967060
|
TTI | Industrial Relays PLC-RSC- 24DC/21-21 RELAY PN 651-2961192 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 183 In Stock |
|
$20.3200 / $23.1000 | Buy Now |
DISTI #
PLC-RSC-24DC/21-21
|
TME | Relay: interface, DPDT, Ucoil: 24VDC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 70 |
|
$12.4600 / $13.0000 | Buy Now |
DISTI #
000000000000052956
|
Sager | Industrial Relays PLC-RSC- 24DC/21-21 RELAY PN 651-2961192 Min Qty: 1 | 0 |
|
$21.6300 / $33.5300 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 800 |
|
RFQ | |
|
Master Electronics | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 2 PDT - input voltage 24 V DC RoHS: Compliant |
422 In Stock |
|
$19.8200 / $30.9100 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RSC- 24DC/21-21 RELAY PN 651-2961192 | 50 |
|
$81.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2967060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2967060
Phoenix Contact
Relays/Accessories,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | DIN-RAIL MOUNT IS ALSO AVAILABLE | |
Body Breadth | 14 mm | |
Body Height | 94 mm | |
Body Length or Diameter | 80 mm | |
Coil Current(DC)-Max | 0.018 A | |
Coil Operate Voltage(DC) | 20.2 V | |
Coil Power | 432 mW | |
Coil Resistance | 1333.33 Ω | |
Coil Voltage(DC)-Max | 33.6 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Power Rating R Load | 60W@220VDC | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 80mm x 14mm x 94mm | |
Reference Standard | CUL; DNVGL; EAC; EN; IEC; PRS; RCFRT; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | IP20; RT3 | |
Surface Mount | NO | |
Terminal Finish | NOT APPLICABLE | |
Termination Type | SNAP ON |