Part Details for 2967057 by Phoenix Contact
Overview of 2967057 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2967057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14973-ND
|
DigiKey | 14MM PLC ACTUATOR TERM BLOCK 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$19.1182 / $25.3900 | Buy Now |
DISTI #
651-2967057
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC-24DC/1-1/ACT RoHS: Compliant | 11 |
|
$19.2200 / $24.6700 | Buy Now |
|
Onlinecomponents.com | 14 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 2 N/O contacts (1-1) - input voltage 24 V DC RoHS: Compliant |
20 In Stock |
|
$19.1200 / $23.7300 | Buy Now |
DISTI #
2967057
|
TTI | Relay Sockets & Hardware PLC-BSC-24DC/1-1/ACT RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$18.6400 / $22.2000 | Buy Now |
DISTI #
PLC-BSC-24DC/1-1
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$14.8700 / $17.2700 | RFQ |
DISTI #
000000000000187058
|
Sager | Relay Sockets & Hardware PLC-BSC-24DC/1-1/ACT Min Qty: 10 | 0 |
|
$24.0400 / $26.9200 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 1700 |
|
RFQ | |
|
Master Electronics | 14 mm PLC basic terminal block for output functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with load return line connection (BB) - 2 N/O contacts (1-1) - input voltage 24 V DC RoHS: Compliant |
20 In Stock |
|
$19.1200 / $23.7300 | Buy Now |
|
Neutron USA | Relay Socket, w/o relay or SSR, 2 N/O (1-1), Input: 24VDC, PLC-BSC-24DC/1-1/ACT | 41 |
|
$92.5000 | Buy Now |
Part Details for 2967057
2967057 CAD Models
2967057 Part Data Attributes:
|
2967057
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2967057
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |