Part Details for 2967044 by Phoenix Contact
Overview of 2967044 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2967044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2967044-ND
|
DigiKey | TERM BLOCK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$21.7316 / $28.7100 | Buy Now |
DISTI #
651-2967044
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC-230UC/21-21 RoHS: Compliant | 20 |
|
$21.7300 / $28.5900 | Buy Now |
|
Onlinecomponents.com | 14 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 230 V AC/DC RoHS: Compliant |
29 In Stock |
|
$21.0900 / $29.1300 | Buy Now |
DISTI #
2967044
|
TTI | Relay Sockets & Hardware PLC-BSC-230UC/21-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$21.4500 / $23.8900 | Buy Now |
DISTI #
PLC-BSC230UC/21-21
|
TME | Socket, for DIN rail mounting Min Qty: 1 | 0 |
|
$16.0500 / $18.7600 | RFQ |
DISTI #
000000000000187057
|
Sager | Relay Sockets & Hardware PLC-BSC-230UC/21-21 Min Qty: 10 | 0 |
|
$27.1700 / $29.2600 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 4000 |
|
RFQ | |
|
Master Electronics | 14 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 230 V AC/DC RoHS: Compliant |
29 In Stock |
|
$21.0900 / $29.1300 | Buy Now |
|
Neutron USA | Relay Sockets &, Hardware PLC-BSC-230UC/21-21 | 25 |
|
$100.3100 | Buy Now |
Part Details for 2967044
2967044 CAD Models
2967044 Part Data Attributes:
|
2967044
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2967044
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |