Part Details for 2967015 by Phoenix Contact
Overview of 2967015 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 2967015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3492
|
Newark | Relay Socket, 24Vdc, Din Rail Rohs Compliant: Yes |Phoenix Contact 2967015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$9.9800 / $14.7500 | Buy Now |
DISTI #
62AC0500
|
Newark | 14Mm Plc Basic Term Block 24V Rohs Compliant: Yes |Phoenix Contact 2967015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$44.4300 / $58.7000 | Buy Now |
DISTI #
16X1726
|
Newark | Plc-Bsc- 24Dc/21-21 Rohs Compliant: Yes |Phoenix Contact 2967015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4848-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
69 In Stock |
|
$22.1300 | Buy Now |
DISTI #
651-2967015
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC- 24DC/21-21 RoHS: Compliant | 75 |
|
$22.1300 / $34.3400 | Buy Now |
|
Onlinecomponents.com | 14 mm PLC basic terminal block with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
59 In Stock |
|
$20.8400 / $29.2700 | Buy Now |
DISTI #
79054618
|
Verical | Relay Sockets Screw Terminal 24VDC DIN Rail 2 Min Qty: 2 Package Multiple: 1 Date Code: 1712 | Americas - 57 |
|
$30.2620 / $37.0506 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 14 MM PLC BASIC TERMINAL BLOCKS WITH SCREW CONNECTION, 24 V DC INPUT VOLTAGE (WITHOUT RELAY OR OPTOCOUPLER) | 4 |
|
$21.1883 | Buy Now |
DISTI #
2967015
|
TTI | Relay Sockets & Hardware PLC-BSC- 24DC/21-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 575 In Stock |
|
$20.9600 / $28.0800 | Buy Now |
Part Details for 2967015
2967015 CAD Models
2967015 Part Data Attributes
|
2967015
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2967015
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 2 | |
Rated Voltage | 24 V | |
Safety Approval | CUL; GOST; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |