Part Details for 2966320 by Phoenix Contact
Overview of 2966320 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4996-ND
|
DigiKey | RELAY GEN PURPOSE SPST 50MA 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
86 In Stock |
|
$29.2492 / $38.6400 | Buy Now |
DISTI #
651-2966320
|
Mouser Electronics | Industrial Relays PLC-RSC-120UC/1AU/SEN RoHS: Compliant | 31 |
|
$27.0700 / $35.2800 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC RoHS: Compliant |
1 In Stock |
|
$25.6600 / $32.5000 | Buy Now |
DISTI #
2966320
|
TTI | Industrial Relays PLC-RSC-120UC/1AU/SEN RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$25.6300 / $29.4300 | Buy Now |
DISTI #
PLC-RSC-120UC/1AU
|
TME | Relay: interface, for DIN rail mounting, PLC-RSC Min Qty: 1 | 0 |
|
$21.2100 / $24.6500 | RFQ |
DISTI #
000000000000052942
|
Sager | Industrial Relays PLC-RSC-120UC/1AU/SEN Min Qty: 10 | 0 |
|
$32.9100 / $35.4400 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1600 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input voltage 120 V AC/110 V DC RoHS: Compliant |
1 In Stock |
|
$25.6600 / $32.5000 | Buy Now |
|
Neutron USA | Industrial Relays PLC-RSC-120UC/1AU/ SEN | 50 |
|
$119.5500 | Buy Now |