Part Details for 2966278 by Phoenix Contact
Overview of 2966278 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2966278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-4983-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 50MA 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
39 In Stock |
|
$23.8165 / $31.4600 | Buy Now |
DISTI #
651-2966278
|
Mouser Electronics | Industrial Relays PLC-RSC- 24UC/21AU RELAY PN 651-2961121 RoHS: Compliant | 22 |
|
$23.5800 / $31.4600 | Buy Now |
|
Onlinecomponents.com | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant |
17 In Stock 430 Factory Stock |
|
$23.1200 / $33.0800 | Buy Now |
DISTI #
2966278
|
TTI | Industrial Relays PLC-RSC- 24UC/21AU RELAY PN 651-2961121 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$22.9700 / $25.6300 | Buy Now |
DISTI #
PLC-RSC-24UC/21AU
|
TME | Relay: interface, for DIN rail mounting, Variant: interface Min Qty: 1 | 0 |
|
$18.0400 / $21.0900 | RFQ |
DISTI #
000000000000052940
|
Sager | Industrial Relays PLC-RSC- 24UC/21AU RELAY PN 651-2961121 Min Qty: 1 | 8 |
|
$28.7500 / $34.7400 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 2500 |
|
RFQ | |
|
Master Electronics | PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and plug-in miniature relay with multi-layer gold contact - for mounting on DIN rail NS 35/7,5 - 1 PDT - input voltage 24 V AC/DC RoHS: Compliant |
17 In Stock 430 Factory Stock |
|
$23.1200 / $33.0800 | Buy Now |
|
Neutron USA | Industrial Relay, PLC-RSC- 24UC/21AU, 24 VAC/DC Coil, SPDT, 30VAC, 36VDC 50mA | 50 |
|
$87.6600 | Buy Now |
Part Details for 2966278
2966278 CAD Models
2966278 Part Data Attributes:
|
2966278
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966278
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |