Part Details for 2966207 by Phoenix Contact
Overview of 2966207 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2966207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1674
|
Newark | Plc-Rsc-230Uc/21 |Phoenix Contact 2966207 (Alternate Part Number: 4017918130695 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2368-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 230V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$21.2300 | Buy Now |
DISTI #
651-2966207
|
Mouser Electronics | Industrial Relays PLC-RSC-230UC/21 RoHS: Compliant | 46 |
|
$20.4900 / $21.2300 | Buy Now |
|
Onlinecomponents.com | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 1 PDT - input voltage 230 V AC / 220 V DC RoHS: Compliant |
25 In Stock 159 Factory Stock |
|
$19.6200 / $26.7600 | Buy Now |
DISTI #
2966207
|
TTI | Industrial Relays PLC-RSC-230UC/21 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$19.7000 / $22.1800 | Buy Now |
DISTI #
PLC-RSC-230UC/21
|
TME | Relay: interface, SPDT, Ucoil: 230VAC, 6A, 6A/250VAC, 6A/30VDC, IP20 Min Qty: 1 | 0 |
|
$17.1600 / $19.9500 | RFQ |
DISTI #
000000000000052935
|
Sager | Industrial Relays PLC-RSC-230UC/21 Min Qty: 1 | 7 |
|
$20.9700 / $32.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | RELAY GEN PURPOSE SPDT 6A 230V | 500 |
|
$25.4736 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 1200 |
|
RFQ | |
|
Master Electronics | PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact - for assembly on DIN rail NS 35/7.5 - 1 PDT - input voltage 230 V AC / 220 V DC RoHS: Compliant |
25 In Stock 159 Factory Stock |
|
$19.6200 / $26.7600 | Buy Now |
Part Details for 2966207
2966207 CAD Models
2966207 Part Data Attributes
|
2966207
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966207
Phoenix Contact
Strip Terminal Block, 2.5mm2, 1 Row(s), 4 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Number of Decks | 4 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Voltage | 230 V | |
Safety Approval | UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |