Part Details for 2966074 by Phoenix Contact
Overview of 2966074 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2966074
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5265-ND
|
DigiKey | RELAY SOCKET DIN RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$16.3401 / $23.0100 | Buy Now |
DISTI #
651-2966074
|
Mouser Electronics | Relay Sockets & Hardware PLC-BSC-120UC/1/SEN RoHS: Compliant | 10 |
|
$16.6100 / $21.7600 | Buy Now |
|
Onlinecomponents.com | 6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 120 V AC/DC RoHS: Compliant | 0 |
|
$15.7400 / $19.2200 | Buy Now |
DISTI #
000000000000187017
|
Sager | Relay Sockets & Hardware PLC-BSC-120UC/1/SEN Min Qty: 10 | 0 |
|
$19.5900 / $21.9500 | Buy Now |
|
Dynamic Solutions GmbH | Relay base | 410 |
|
RFQ | |
|
Master Electronics | 6.2 mm PLC basic terminal block for input functions with screw connection - without relay or solid-state relay - for mounting on DIN rail NS 35/7,5 - with sensor supply voltage distribution (BB) - 1 N/O contact - input voltage 120 V AC/DC RoHS: Compliant | 0 |
|
$15.7400 / $19.2200 | Buy Now |
|
Neutron USA | Relay Socket, w/o relay or SSR, for input functions, 1N/O, Input: 120VAC/DC, PLC-BSC-120UC/1/SEN | 10 |
|
$78.3000 | Buy Now |
Part Details for 2966074
2966074 CAD Models
2966074 Part Data Attributes
|
2966074
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2966074
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |