There are no models available for this part yet.
Overview of 2965-H by Davies Molding LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2965HMS#PBF | Analog Devices | 100V uP 1x V Mon | |
LTC2965HMS#TRPBF | Analog Devices | 100V uP 1x V Mon | |
LTC2965HDD#PBF | Analog Devices | 100V uP 1x V Mon |
Price & Stock for 2965-H by Davies Molding LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AC6890
|
Newark | Knob, Round Fluted, Threaded, 22.35Mm, Shaft Type:Threaded Shaft, Shaft Diameter:4.17Mm, Knob Material:Phenolic, Knob/Dial Style:Round Fluted, Knob Diameter:22.35Mm, Product Range:2965 Series Rohs Compliant: Yes |Davies Molding 2965-H RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now | |
DISTI #
1722-1158-ND
|
DigiKey | KNOB FLUTED #8-32 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
61 In Stock |
|
$0.9829 / $1.8200 | Buy Now | |
DISTI #
5164-2965-H
|
Mouser Electronics | Knobs & Dials Female Insert Fluted Clamping Knob RoHS: Compliant | 0 |
|
$0.8250 | Order Now | |
DISTI #
70670900
|
RS | Round Fluted Knobs | Davies Molding 2965-H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1800 | RFQ | |
Onlinecomponents.com | CCSGRP~BLK~8-32 X 1/4 FI-2 RoHS: Compliant | 0 |
|
$0.5300 / $1.2800 | Buy Now |