Part Details for 2964050 by Phoenix Contact
Overview of 2964050 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2964050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1611
|
Newark | Dek-Rel- 24/1/Sen |Phoenix Contact 2964050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-17387-ND
|
DigiKey | RELAY GEN PURPOSE SPST 3A 24V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$68.8834 / $85.0400 | Buy Now |
DISTI #
651-2964050
|
Mouser Electronics | Relay Sockets & Hardware DEK-REL- 24/1/SEN RoHS: Compliant | 1 |
|
$78.3000 / $84.9600 | Buy Now |
|
Onlinecomponents.com | Relay terminal block for sensor - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm RoHS: Compliant | 0 |
|
$69.8500 / $90.0700 | Buy Now |
DISTI #
DEK-REL-24/1/SEN
|
TME | Relay: interface, SPST-NO, Ucoil: 24VAC,24VDC, 5A, 5A/250VAC Min Qty: 1 | 9 |
|
$36.8700 / $39.8100 | Buy Now |
DISTI #
000000000000052922
|
Sager | Relay Sockets & Hardware DEK-REL- 24/1/SEN Min Qty: 1 | 0 |
|
$86.1200 / $96.4600 | Buy Now |
|
Dynamic Solutions GmbH | Relay Module | 550 |
|
RFQ | |
|
Master Electronics | Relay terminal block for sensor - with soldered-in miniature relays - contact (AgNi+Au): small to medium loads - 1 N/O contact - input voltage 24 V AC/DC - for assembly on NS 35/7.5 - terminal width 6.2 mm RoHS: Compliant | 0 |
|
$69.8500 / $90.0700 | Buy Now |