Part Details for 2963996 by Phoenix Contact
Overview of 2963996 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2963996
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK1908
|
Newark | Safety Relay, 8Pst-No, Spst-Nc, 24V, 6A Rohs Compliant: Yes |Phoenix Contact 2963996 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$329.0700 / $443.6400 | Buy Now |
DISTI #
277-3069-ND
|
DigiKey | RELAY SAFETY 8PST 6A 24V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$530.9000 | Buy Now |
DISTI #
651-2963996
|
Mouser Electronics | Safety Relays PSR-SPP- 24UC/ESAM4 8X1/1X2 RoHS: Compliant | 4 |
|
$530.8900 / $530.9000 | Buy Now |
|
Onlinecomponents.com | Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - single- or two-channel operation - 8 enabling current paths - U<sub>S</sub> = 24 V AC/DC - pluggable Push-in terminal block RoHS: Compliant |
3 In Stock 60 Factory Stock |
|
$566.0900 / $598.8000 | Buy Now |
DISTI #
71234861
|
Verical | Electromechanical Relay 24VDC 24VAC 6A 8PST-NO/SPST-NC(45x114.5x112)mm DIN Rail Safety Relay Min Qty: 1 Package Multiple: 1 Date Code: 1802 | Americas - 2 |
|
$735.9170 / $778.4400 | Buy Now |
DISTI #
2963996
|
TTI | Safety Relays PSR-SPP- 24UC/ESAM4 8X1/1X2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$495.2800 / $525.5900 | Buy Now |
DISTI #
000000000001075696
|
Sager | Safety Relays PSR-SPP- 24UC/ESAM4 8X1/1X2 Min Qty: 1 | 0 |
|
$638.7200 / $662.3700 | Buy Now |
|
Dynamic Solutions GmbH | Safety relays | 1100 |
|
RFQ | |
|
Master Electronics | Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4 - PL e in accordance with EN ISO 13849 - single- or two-channel operation - 8 enabling current paths - U<sub>S</sub> = 24 V AC/DC - pluggable Push-in terminal block RoHS: Compliant |
3 In Stock 60 Factory Stock |
|
$566.0900 / $598.8000 | Buy Now |
|
Neutron USA | Safety relay, 8 enabling current paths, Us: 24 V DC, PSR-SPP-24UC/ESAM4/8X1/1X2 | 50 |
|
$1,202.4700 | Buy Now |
Part Details for 2963996
2963996 CAD Models
2963996 Part Data Attributes
|
2963996
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2963996
Phoenix Contact
Safety Relay, 8PST, 0.12A (Coil), 24VDC (Coil), 2880mW (Coil), 250VDC (Contact), AC/DC Input, DIN-Rail Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 45 mm | |
Body Height | 112 mm | |
Body Length or Diameter | 114.5 mm | |
Coil Current(AC)-Max | 0.21 A | |
Coil Current(DC)-Max | 0.12 A | |
Coil Power | 2880 mW | |
Coil Resistance | 11 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | AC/DC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 60 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Physical Dimension | 114.5mm x 45mm x 112mm | |
Reference Standard | CUL; DIN; GOST; UL; VDE | |
Relay Function | 8PST | |
Relay Type | SAFETY RELAY | |
Release Time | 20 ms | |
Sealing | DUST PROOF; IP20; IP54 | |
Surface Mount | NO | |
Termination Type | SNAP-ON |