Part Details for 2962900 by Phoenix Contact
Overview of 2962900 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2962900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2962900-ND
|
DigiKey | I/O MODULE RACK 8 CHANNEL Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$403.9500 | Buy Now |
DISTI #
651-2962900
|
Mouser Electronics | Terminal Block Interface Modules UM 45- 8RM/MR- G24/1/PLC RoHS: Compliant | 0 |
|
$390.2800 / $403.8500 | Order Now |
DISTI #
71910805
|
RS | Active module | Phoenix Contact 2962900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$363.4900 / $403.8800 | RFQ |
|
Onlinecomponents.com | VARIOFACE COMPACT LINE - output module with 8 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$341.9700 / $371.9700 | Buy Now |
DISTI #
000000000000186986
|
Sager | Terminal Block Interface Modules UM 45- 8RM/MR- G24/1/PLC Min Qty: 1 | 0 |
|
$409.0800 / $424.2300 | Buy Now |
|
Dynamic Solutions GmbH | Active module | 2500 |
|
RFQ | |
|
Master Electronics | VARIOFACE COMPACT LINE - output module with 8 miniature relays - 1 N/O contact each - plugged - for 24 V DC (incl. relay) RoHS: Compliant | 0 |
|
$341.9700 / $371.9700 | Buy Now |
Part Details for 2962900
2962900 CAD Models
2962900 Part Data Attributes
|
2962900
Phoenix Contact
Buy Now
|
Compare Parts:
2962900
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |