Part Details for 29616-60 by Deltrol Controls
Overview of 29616-60 by Deltrol Controls
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 29616-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71965073
|
RS | general purpose relay | Deltrol Controls 29616-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.2900 / $25.3600 | RFQ |
DISTI #
DLT29616-60
|
Heilind Electronics | Americas - 1 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | General Purpose Relay - 13A - 2.15 in x 1.45 in x 1.3 in. |
2 In Stock |
|
$15.8500 / $22.2500 | Buy Now |
|
Master Electronics | General Purpose Relay - 13A - 2.15 in x 1.45 in x 1.3 in. |
2 In Stock |
|
$15.8500 / $22.2500 | Buy Now |