Part Details for 2961545 by Phoenix Contact
Overview of 2961545 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2961545
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK7347
|
Newark | Power Relay, Spdt, 2A, 250A Rohs Compliant: Yes |Phoenix Contact 2961545 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $6.6800 | Buy Now |
DISTI #
277-5181-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
20 In Stock |
|
$7.3805 / $9.8000 | Buy Now |
DISTI #
651-2961545
|
Mouser Electronics | Industrial Relays REL-MR-24DC/21HC AU RoHS: Compliant | 30 |
|
$7.3800 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V DC RoHS: Compliant |
5 In Stock |
|
$8.3800 / $11.0000 | Buy Now |
DISTI #
2961545
|
TTI | Industrial Relays REL-MR-24DC/21HC AU RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.6500 / $9.6200 | Buy Now |
DISTI #
REL-MR-24DC/21HCAU
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$4.8000 / $5.5700 | RFQ |
DISTI #
000000000001170544
|
Sager | Industrial Relays REL-MR-24DC/21HC AU Min Qty: 1 | 101 |
|
$8.6800 / $11.3500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 9 |
|
RFQ | |
|
Dynamic Solutions GmbH | Single relay | 2200 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 24 V DC RoHS: Compliant |
5 In Stock |
|
$8.3800 / $11.0000 | Buy Now |
Part Details for 2961545
2961545 CAD Models
2961545 Part Data Attributes:
|
2961545
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961545
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |