Part Details for 2961516 by Phoenix Contact
Overview of 2961516 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2961516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5111-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 120V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
105 In Stock |
|
$9.1204 / $10.3100 | Buy Now |
DISTI #
651-2961516
|
Mouser Electronics | Industrial Relays REL-MR-120AC/21HC AU RoHS: Compliant | 84 |
|
$9.7400 / $13.9900 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 120 V AC RoHS: Compliant |
54 In Stock |
|
$9.1200 / $11.3200 | Buy Now |
DISTI #
2961516
|
TTI | Industrial Relays REL-MR-120AC/21HC AU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$8.9700 / $10.0700 | Buy Now |
DISTI #
000000000001170541
|
Sager | Industrial Relays REL-MR-120AC/21HC AU Min Qty: 1 | 0 |
|
$12.0200 / $15.7100 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 900 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with multi-layer gold contact for high continuous currents - 1 PDT - input voltage 120 V AC RoHS: Compliant |
54 In Stock |
|
$9.1200 / $11.3200 | Buy Now |
|
Neutron USA | Power relay, 120VAC Coil, 1NO/NC, 30VAC, 36VDC, REL-MR-120AC/21HC AU | 50 |
|
$66.0300 | Buy Now |
Part Details for 2961516
2961516 CAD Models
2961516 Part Data Attributes
|
2961516
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961516
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |