There are no models available for this part yet.
Overview of 2961419 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2961419 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16X1503
|
Newark | Rel-Mr-120Ac/21Hc |Phoenix Contact 2961419 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-4968-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 120V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
12 In Stock |
|
$8.4600 | Buy Now | |
DISTI #
651-2961419
|
Mouser Electronics | Industrial Relays REL-MR-120AC/21HC RoHS: Compliant | 33 |
|
$8.3900 / $8.4600 | Buy Now | |
Onlinecomponents.com | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 120 V AC RoHS: Compliant |
30 In Stock |
|
$8.3500 / $10.4500 | Buy Now | ||
DISTI #
2961419
|
TTI | Industrial Relays REL-MR-120AC/21HC RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 60 In Stock |
|
$8.0100 / $8.6700 | Buy Now | |
DISTI #
REL-MR-120AC/21HC
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$5.4900 / $6.3800 | RFQ | |
DISTI #
000000000001170532
|
Sager | Industrial Relays REL-MR-120AC/21HC Min Qty: 1 | 0 |
|
$10.8900 / $14.2400 | Buy Now | |
Dynamic Solutions GmbH | Single relay | 740 |
|
RFQ | |||
Master Electronics | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input voltage 120 V AC RoHS: Compliant |
30 In Stock |
|
$8.3500 / $10.4500 | Buy Now | ||
Neutron USA | SPDT Through Hole Interface Relay Module Plug In, 16A Maximum of 120V ac | 50 |
|
$55.2200 | Buy Now |
CAD Models for 2961419 by Phoenix Contact
Part Data Attributes for 2961419 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Phoenix Contact
|
Relay Type
|
POWER/SIGNAL RELAY
|