-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2961338 by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2772
|
Newark | Power Relay, Spdt, 6A, 250A Rohs Compliant: Yes |Phoenix Contact 2961338 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8000 / $8.9000 | Buy Now |
DISTI #
277-4919-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 110V Min Qty: 1 Lead time: 4 Weeks Container: Tube |
1 In Stock |
|
$11.4100 | Buy Now |
DISTI #
651-2961338
|
Mouser Electronics | General Purpose Relays REL-MR-110DC/21HC 110VDC 1 PDT RoHS: Compliant | 20 |
|
$11.4100 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input volt... more RoHS: Compliant | 0 |
|
$10.2200 / $12.8900 | Buy Now |
DISTI #
2961338
|
TTI | General Purpose Relays REL-MR-110DC/21HC 110VDC 1 PDT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2 In Stock |
|
$9.7800 / $11.4200 | Buy Now |
DISTI #
REL-MR-110DC/21HC
|
TME | Relay: miniature, Ucoil: 110VDC, miniature Min Qty: 1 | 0 |
|
$5.9400 / $6.9000 | RFQ |
DISTI #
000000000000186958
|
Sager | General Purpose Relays REL-MR-110DC/21HC 110VDC 1 PDT Min Qty: 1 | 6 |
|
$11.7500 / $15.3700 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 670 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with power contact for high continuous currents - 1 PDT - input volt... more RoHS: Compliant | 0 |
|
$10.2200 / $12.8900 | Buy Now |
|
Neutron USA | General Purpose Relay, REL-MR-110DC/21HC, 110VDC Coil, SPDT, 250 VAC/DC16A | 33 |
|
$66.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2961338
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961338
Phoenix Contact
Power/Signal Relay
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |