Part Details for 2961312 (ALTERNATE: REL-MR- 24DC/21HC) by Phoenix Contact
Results Overview of 2961312 (ALTERNATE: REL-MR- 24DC/21HC) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2961312 (ALTERNATE: REL-MR- 24DC/21HC) Information
2961312 (ALTERNATE: REL-MR- 24DC/21HC) by Phoenix Contact is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 2961312 (ALTERNATE: REL-MR- 24DC/21HC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70207992
|
RS | Power Relays, Plug-in Miniature, Power Contact, High Current, In 24VDC, 1 PDT | Phoenix Contact 2961312 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 367 |
|
$7.7000 / $8.4600 | Buy Now |