-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1486
|
Newark | Rel-Mr- 24Dc/21-21Au |Phoenix Contact 2961215 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4889-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
174 In Stock |
|
$7.3805 / $9.8000 | Buy Now |
DISTI #
651-2961215
|
Mouser Electronics | General Purpose Relays REL-MR 24DC/21-21/AU REPLACEMENT RELAY RoHS: Compliant | 197 |
|
$7.3800 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
74 In Stock 320 Factory Stock |
|
$7.1600 / $9.1100 | Buy Now |
DISTI #
2961215
|
TTI | General Purpose Relays REL-MR 24DC/21-21/AU REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.3200 / $8.4100 | Buy Now |
DISTI #
REL-MR-24DC/2121AU
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, 8A, 8A/30VAC, 2A/24VDC Min Qty: 1 | 0 |
|
$3.8000 / $4.1100 | RFQ |
DISTI #
000000000000186953
|
Sager | General Purpose Relays REL-MR 24DC/21-21/AU REPLACEMENT RELAY Min Qty: 1 | 0 |
|
$9.2700 / $10.8200 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 1 |
|
RFQ | |
|
Dynamic Solutions GmbH | Single relay | 2500 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with multi-layer gold contact - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
74 In Stock 320 Factory Stock |
|
$7.1600 / $9.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2961215
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961215
Phoenix Contact
Power/Signal Relay,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Power | 410 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Voltage(AC)-Max | 30 V | |
Contact Voltage(DC)-Max | 36 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CUL; EAC; EN; GL; IEC; PRS; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |