Part Details for 2961202 by Phoenix Contact
Overview of 2961202 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 2961202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1485
|
Newark | Rel-Mr-110Dc/21-21 |Phoenix Contact 2961202 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4873-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 110V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
756 In Stock |
|
$11.1100 | Buy Now |
DISTI #
651-2961202
|
Mouser Electronics | General Purpose Relays REL-MR-110DC/21-21 REPLACEMENT RELAY RoHS: Compliant | 97 |
|
$11.0200 / $11.1100 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 110 V DC RoHS: Compliant |
40 On Order |
|
$10.5400 / $13.3500 | Buy Now |
DISTI #
2961202
|
TTI | General Purpose Relays REL-MR-110DC/21-21 REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.5200 / $11.8500 | Buy Now |
DISTI #
REL-MR-110DC/21-21
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$6.5600 / $7.6300 | RFQ |
DISTI #
000000000000186952
|
Sager | General Purpose Relays REL-MR-110DC/21-21 REPLACEMENT RELAY Min Qty: 1 | 0 |
|
$12.7700 / $16.6900 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 800 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 110 V DC RoHS: Compliant |
40 On Order |
|
$10.5400 / $13.3500 | Buy Now |
|
Neutron USA | General Purpose Relays REL-MR-110DC/21-21 REPLACEMENT RELAY | 0 |
|
$66.0000 | Buy Now |
Part Details for 2961202
2961202 CAD Models
2961202 Part Data Attributes:
|
2961202
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961202
Phoenix Contact
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
Relay Type | POWER/SIGNAL RELAY |