-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Latched, 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0413
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:24Vdc, Contact Current:8A, Product Range:Rel-Mr Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Phoenix Contact 2961192 (Alternate Part Number: 4017918158019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2300 |
|
$7.6500 / $10.9600 | Buy Now |
DISTI #
277-2392-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 24V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
588 In Stock |
|
$7.3805 / $9.8000 | Buy Now |
DISTI #
651-2961192
|
Mouser Electronics | Industrial Relays REL-MR- 24DC/21-21 REPLACEMENT RELAY RoHS: Compliant | 666 |
|
$7.3800 / $9.8000 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with power contact - 2 PDTs - input voltage 24 V DC RoHS: Compliant |
233 In Stock |
|
$7.1600 / $9.1100 | Buy Now |
DISTI #
70804366
|
Verical | Plug-in Miniature Power Relay, with Power Contact, 2 Changeover Contacts, Input Voltage 24 VDC RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1602 | Americas - 230 |
|
$9.2910 / $11.8466 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, LATCHED, 0.017A (COIL), 8A (CONTACT), 250VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 10 |
|
$8.6250 / $11.5000 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, 2 FORM C, DPDT, LATCHED, 0.017A (COIL), 8A (CONTACT), 250VDC (CONTACT), DC INPUT, RANDOM, AC/DC OUTPUT | 72 |
|
$10.6375 / $12.9375 | Buy Now |
DISTI #
2961192
|
TTI | Industrial Relays REL-MR- 24DC/21-21 REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 330 In Stock |
|
$7.1600 / $8.9200 | Buy Now |
DISTI #
REL-MR-24DC/21-21
|
TME | Relay: miniature Min Qty: 1 | 0 |
|
$3.5700 / $4.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2961192
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961192
Phoenix Contact
Power/Signal Relay, 2 Form C, DPDT, Latched, 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Resistance | 1440 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@250VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CUL; EAC; GL; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |