-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1481
|
Newark | Rel-Mr- 60Dc/21Au |Phoenix Contact 2961134 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-4927-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 60V Min Qty: 1 Lead time: 8 Weeks Container: Tube |
37 In Stock |
|
$19.1110 / $22.9400 | Buy Now |
DISTI #
651-2961134
|
Mouser Electronics | General Purpose Relays REL-MR- 60DC/21AU REPLACEMENT RELAY RoHS: Compliant | 90 |
|
$19.1100 / $22.9400 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 60 V DC RoHS: Compliant |
62 In Stock 616 Factory Stock |
|
$18.4400 / $26.2500 | Buy Now |
DISTI #
83591149
|
Verical | Power Relay 60VDC 50A SPDT(28x5x15)mm THT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1718 | Americas - 58 |
|
$24.8690 / $34.1250 | Buy Now |
DISTI #
2961134
|
TTI | General Purpose Relays REL-MR- 60DC/21AU REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$18.5300 / $21.6300 | Buy Now |
DISTI #
REL-MR-60DC/21AU
|
TME | Relay: miniature, Ucoil: 60VDC, miniature Min Qty: 1 | 8 |
|
$12.1500 / $14.1200 | Buy Now |
DISTI #
000000000000186949
|
Sager | General Purpose Relays REL-MR- 60DC/21AU REPLACEMENT RELAY Min Qty: 1 | 100 |
|
$21.5600 / $28.0000 | Buy Now |
|
Dynamic Solutions GmbH | Single relay | 1500 |
|
RFQ | |
|
Master Electronics | Plug-in miniature power relay - with multi-layer gold contact - 1 PDT - input voltage 60 V DC RoHS: Compliant |
62 In Stock 616 Factory Stock |
|
$18.4400 / $26.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2961134
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961134
Phoenix Contact
Power/Signal Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Phoenix Contact | |
JESD-609 Code | e4 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | GOLD |