-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Latched, 6A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0410
|
Newark | Relay, Spdt, 250Vac, 6A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Rel-Mr Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Relay Terminals:Solder, Rohs Compliant: Yes |Phoenix Contact 2961105 (Alternate Part Number: 4017918130893 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12497 |
|
$13.9300 / $19.9200 | Buy Now |
DISTI #
277-2388-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2739 In Stock |
|
$13.0282 / $17.3100 | Buy Now |
DISTI #
651-2961105
|
Mouser Electronics | General Purpose Relays REL-MR-24DC/21 REPLACEMENT RELAY RoHS: Compliant | 7784 |
|
$12.9900 / $17.1700 | Buy Now |
|
Onlinecomponents.com | Plug-in miniature power relay - with power contact - 1 PDT - input voltage 24 V DC RoHS: Compliant |
777 In Stock |
|
$12.5600 / $17.3000 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | INDUSTRIAL RELAY, REL-MR-24DC/21 REPLACEMENT RELAY | 12 |
|
$31.5780 / $33.2400 | Buy Now |
|
Quest Components | INDUSTRIAL RELAY, REL-MR-24DC/21 REPLACEMENT RELAY | 13 |
|
$18.0767 / $21.9852 | Buy Now |
DISTI #
2961105
|
TTI | General Purpose Relays REL-MR-24DC/21 REPLACEMENT RELAY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 2178 In Stock |
|
$12.8700 / $16.9800 | Buy Now |
DISTI #
REL-MR-24DC/21
|
TME | Relay: electromagnetic, SPDT, Ucoil: 24VDC, 6A, 8A/250VAC, 2A/24VDC Min Qty: 1 | 1540 |
|
$5.0800 / $6.7100 | Buy Now |
DISTI #
000000000000052906
|
Sager | General Purpose Relays REL-MR-24DC/21 REPLACEMENT RELAY Min Qty: 1 | 551 |
|
$13.0000 / $17.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2961105
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2961105
Phoenix Contact
Power/Signal Relay, 1 Form C, SPDT, Latched, 6A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | Phoenix Contact | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.007 A | |
Coil Resistance | 3390 Ω | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1500VA@250VAC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CUL; EN; GL; IEC; PRS; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2.5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |