Part Details for 2960261 (ALTERNATE: REL-IRG 24) by Phoenix Contact
Overview of 2960261 (ALTERNATE: REL-IRG 24) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2960261 (ALTERNATE: REL-IRG 24)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70251690
|
RS | QPDT Screw Mount Interface Relay Module Screw, 5A Maximum of 24V dc | Phoenix Contact 2960261 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$66.1900 / $82.7400 | Buy Now |