-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0406
|
Newark | Battery Contact, Battery Sizes Accepted:Aaaa, Aaa, N, Battery Terminals:Snap Contact, Contact Material:Steel, Contact Plating:Nickel Plated Contacts, Product Range:-, Accessory Type:Dual Leaf Spring Contact, No. Of Batteries:2 Rohs Compliant: Yes |Keystone 296 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3516 |
|
$0.1620 | Buy Now |
DISTI #
36-296-ND
|
DigiKey | BATT CONTACT SPRING MULTI 2 CELL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
50390 In Stock |
|
$0.2135 / $0.4300 | Buy Now |
DISTI #
534-296
|
Mouser Electronics | Cylindrical Battery Contacts, Clips, Holders & Springs AAA CONTACT(L. SIDE) RoHS: Compliant | 2710 |
|
$0.2180 / $0.4500 | Buy Now |
DISTI #
71135134
|
RS | 2 Cell Leaf Spring (Right) Contact | Keystone Electronics 296 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3210 / $0.3500 | RFQ |
|
Future Electronics | 2 Position AAA Contact (Left Side) Nickel Plate Finishing Battery Contact RoHS: Compliant pbFree: Yes Min Qty: 608 Package Multiple: 1000 Container: Bulk | 608Bulk |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
KEY296
|
Heilind Electronics | AAA CONTACT (LEFT SIDE) | Americas - 675 in Stock |
|
$0.2597 | Buy Now |
DISTI #
33350569
|
Verical | Battery Contact 2 Cells AAA/AAAA/N/A23/A27 Size Steel RoHS: Compliant Min Qty: 309 Package Multiple: 1 | Americas - 3516 |
|
$0.2401 / $0.3472 | Buy Now |
DISTI #
KEYS296
|
TME | Button/lamella (left) contact, AAA,AAAA,N, Batt.no: 2, push-in Min Qty: 100 | 100 |
|
$0.2920 / $0.3460 | Buy Now |
DISTI #
KEY296
|
Interstate Connecting Components | AAA CONTACT (LEFT SIDE) | 225 |
|
$0.2597 | Buy Now |
DISTI #
000000000003141900
|
Sager | Cylindrical Battery Contacts, Clips, Holders & Springs AAA CONTACT(L. SIDE) Min Qty: 1000 | 0 |
|
$0.2143 / $0.2597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
296
Keystone Electronics Corp
Buy Now
|
Compare Parts:
296
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |