296-19.999M-9-15-K-S-TR
Oscilent Corp
Description: Parallel - Fundamental Quartz Crystal, 19.999MHz Nom, SMD, 4 PIN

Overview of 296-19.999M-9-15-K-S-TR by Oscilent Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SK999M Coilcraft Inc Jumbo Super Kit, 164/5 RF inductors, RoHS
LT1999MPMS8-50#TRPBF Analog Devices Hi V, Bi-dir C Sense Amp
LT3999MPMSE#PBF Analog Devices L N, 1A, 1MHz PP DC/DC Drvr w/

CAD Models for 296-19.999M-9-15-K-S-TR by Oscilent Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 296-19.999M-9-15-K-S-TR by Oscilent Corp

296-19.999M-9-15-K-S-TR
Oscilent Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
OSCILENT CORP
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
TR
Aging
2 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
50 µW
Frequency Stability
0.0015%
Frequency Tolerance
15 ppm
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
19.999 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
L2.5XB2.0XH0.55 (mm)/L0.098XB0.079XH0.022 (inch)
Series Resistance
120 Ω
Surface Mount
YES
Want to compare parts?
  1. 296-19.999M-9-15-K-S-TR
    Oscilent Corp
    Parallel - Fundamental Quartz Crystal, 19.999MHz Nom, SMD, 4 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 296-19.999M-9-15-K-S-TR by Oscilent Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 296-19.999M-9-15-K-S-TR by Oscilent Corp

Select Manufacturer
Which Manufacturer of 296-19.999M-9-15-K-S-TR would you like to use for your alert(s)?
  • Please alert me when 296-19.999M-9-15-K-S-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 296-19.999M-9-15-K-S-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 296-19.999M-9-15-K-S-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 296-19.999M-9-15-K-S-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 296-19.999M-9-15-K-S-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 296-19.999M-9-15-K-S-TR by Oscilent Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: