Part Details for 296 SV001 by Alpha Wire
Overview of 296 SV001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 296 SV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7878
|
Newark | Bus Bar Wire, 1000Ft, 18Awg, Copper, Jacket Material:Unjacketed, Jacket Color:-, Wire Gauge:18Awg, Conductor Area Csa:0.82Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:200°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 296 SV001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$875.6100 | Buy Now |
DISTI #
A296SV-1000-ND
|
DigiKey | WIRE BUS BAR 18AWG NONE 1000' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$693.2310 / $803.5100 | Buy Now |
DISTI #
602-296-1000
|
Mouser Electronics | Hook-up Wire 18 AWG Solid Bus Bar Wire, A-A-59551, 1000ft Silver RoHS: Compliant | 2 |
|
$693.2200 | Buy Now |
DISTI #
70140411
|
RS | Hook-Up Wire, Bus Bar, 18 AWG, 0.040 in., 1620 CMA, Bus Bar 296 Series | Alpha Wire 296 SV001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 2 |
|
$754.7400 / $811.5500 | Buy Now |
DISTI #
51495235
|
Verical | Busbar Wire 18AWG 304.8m 1.02mm Tinned Copper Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$853.0990 / $879.2030 | Buy Now |
Part Details for 296 SV001
296 SV001 CAD Models
296 SV001 Part Data Attributes
|
296 SV001
Alpha Wire
Buy Now
|
Compare Parts:
296 SV001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |