Part Details for 2959696 by Phoenix Contact
Overview of 2959696 by Phoenix Contact
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2959696
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X1442
|
Newark | Um108-Sefe/L |Phoenix Contact 2959696 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2806-ND
|
DigiKey | SIDE ELEMENT 5 MM WIDE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
380 In Stock |
|
$2.3444 / $3.2800 | Buy Now |
DISTI #
651-2959696
|
Mouser Electronics | Enclosures for Industrial Automation UM108-SEFE/L RoHS: Compliant | 710 |
|
$2.3400 / $3.2800 | Buy Now |
DISTI #
V36:1790_10620895
|
Arrow Electronics | Side Element With Foot, 5 mm Wide (Left), For Mounting On Ns 32 Or Ns 35/7.5 Pcb Width 107.5 mm, Polyamide RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2406 | Americas - 85 |
|
$2.6645 / $3.2335 | Buy Now |
|
Onlinecomponents.com | Side Element With Foot, 5 mm Wide (Left), For Mounting On Ns 32 Or Ns 35/7.5 Pcb Width 107.5 mm, Polyamide RoHS: Compliant |
190 In Stock 399 Factory Stock |
|
$2.2200 / $2.8500 | Buy Now |
DISTI #
80936779
|
Verical | Side Element With Foot, 5 mm Wide (Left), For Mounting On Ns 32 Or Ns 35/7.5 Pcb Width 107.5 mm, Polyamide RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2406 | Americas - 85 |
|
$3.2335 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK | 32 |
|
$2.6375 / $5.2749 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK | 4 |
|
$6.6000 / $9.0000 | Buy Now |
DISTI #
2959696
|
TTI | Enclosures for Industrial Automation UM108-SEFE/L RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Kit |
Americas - 1510 In Stock |
|
$2.2900 / $2.5000 | Buy Now |
DISTI #
000000000000052901
|
Sager | Enclosures for Industrial Automation UM108-SEFE/L Min Qty: 1 | 47 |
|
$2.4200 / $3.7500 | Buy Now |
Part Details for 2959696
2959696 CAD Models
2959696 Part Data Attributes
|
2959696
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2959696
Phoenix Contact
Connector Accessory, Side Element
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Assembly Item Name | SIDE ELEMENT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | PA | |
MIL Conformance | NO |